
Board mount pressure sensor with analog voltage output, ranging from 0.5V to 4.5V. Features a 0psi to 30psi gauge pressure range and 0.25% accuracy. Operates with a 5V supply voltage and 2mA nominal supply current. Designed for surface mount applications with an 8-pin SMD/SMT package and a 1ms response time. Suitable for medical applications, with a maximum operating temperature of 85°C and a minimum of -20°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMAND030PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Voltage |
| Output Voltage | 4.5V |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
