
The TruStability HSC vented gauge pressure sensor is a digital SPI output device with an accuracy of 0.25%. It features a ceramic package type and is compliant with ROHS regulations. The sensor operates within a temperature range of -20°C to 85°C and is designed to handle pressures up to 60PSI, with an operating pressure of 30PSI. It is suitable for use in various applications, including environmental sensing and industrial monitoring.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMAND030PGSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Output Type | Digital, SPI |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.