
The TruStability HSC Absolute Pressure Sensor from Honeywell is a 3.3V device with a nominal supply current of 1.6mA. It features a response time of 1ms and is available in a RoHS compliant, ceramic, SMT-8 package. Operating temperature range is between -20°C and 85°C. The sensor is designed for use in applications where high accuracy is required, with an accuracy of 0.25%. It is also RoHS compliant and suitable for use in a variety of environments.
Honeywell HSCMAND060PA3A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 120PSI |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 60PSI |
| Output Type | I2C, Digital |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | PCB |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMAND060PA3A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
