
The TruStability HSC Absolute Pressure Sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is designed for use in applications requiring high accuracy and reliability. The sensor is available in a surface-mount package and is compliant with RoHS regulations. It is suitable for use in a variety of environments and applications, including those requiring absolute pressure measurements.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMAND060PASA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 120PSI |
| Operating Pressure | 60PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.