The TruStability HSC vented gauge pressure sensor from Honeywell operates within a temperature range of -40°C to 85°C. It is designed to handle a maximum pressure of 120PSI and an operating pressure of 60PSI. The sensor is powered by a 5V supply voltage and is compatible with RoHS regulations. It features a barbed port style and is available in a surface-mount package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMAND060PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 120PSI |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Operating Pressure | 60PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.