
The TruStability HSC vented gauge pressure sensor is a digital SPI output device with an operating temperature range of -20°C to 85°C. It features a barbed port style and is designed for use in applications where pressure measurements are required. The sensor is RoHS compliant and is available in a ROHS compliant, ceramic, SMT-8 package. It offers an accuracy of 0.25% and is suitable for use in environments with a maximum pressure of 120PSI.
Honeywell HSCMAND060PGSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 120PSI |
| Operating Pressure | 60PSI |
| Output Type | Digital, SPI |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.