The Honeywell HSCMAND100MDAA5 is a differential pressure sensor with an operating pressure range of -0.1bar to 0.1bar and a maximum overload pressure of 0.5bar. It operates at a maximum supply voltage of 5.25V and a maximum supply current of 3mA. The sensor has an accuracy of ±0.25 and a response time of 1. The operating temperature range is from -20 to 85 degrees Celsius. The device is a surface-mount SMD module with 8 pins.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMAND100MDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.1bar to 0.1bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.