
The TruStability HSC pressure sensor is a digital, SPI output device with a vented gauge pressure type and barbed port style. It operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. The sensor features an accuracy of 0.25% and is available in an SMD/SMT package type.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMAND100PGSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 250PSI |
| Operating Pressure | 100PSI |
| Output Type | Digital, SPI |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.