The HSCMAND250MG7A3 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 0.25 bar and an accuracy of ±0.25%. It has a maximum overload pressure of 1.4 bar and can operate within a temperature range of -20 to 85 degrees Celsius. The sensor has a maximum supply current of 3.9 mA and can be powered by a supply voltage between 3 and 3.6 volts. It is designed for use in air or gas media and has a response time of 0.46 seconds.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMAND250MG7A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.25bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.