
This piezoresistive pressure sensor offers a 0 to 8.7 PSI measurement range with 0.25% accuracy. Featuring a vented gauge pressure type and a rectangular ceramic package, it is designed for surface mount (SMT) applications. The sensor operates with a 3V to 3.6V supply voltage, consuming a nominal 1.6mA current, and provides an I2C digital output. It boasts a 1ms response time and operates within a -20°C to 85°C temperature range.
Honeywell HSCMAND600MG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 29.01PSI |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 8.7PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMAND600MG2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
