
The TruStability HSC Absolute Pressure Sensor is a digital, I2C output device with a response time of 1ms. It operates within a temperature range of -20°C to 85°C and is RoHS compliant. The sensor is designed for surface mount applications and is rated for a maximum supply voltage of 3.6V and a maximum supply current of 2.1mA.
Honeywell HSCMANN001BA2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 29.01PSI |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, I2C |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMANN001BA2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
