The HSCMANN001BGAA3 is a gage pressure sensor from Honeywell, designed to measure pressures up to 1 bar. It operates within a temperature range of -20 to 85°C and has an accuracy of ±0.25%. The device is powered by a maximum supply voltage of 3.6V and draws a maximum supply current of 2.1mA. The sensor is available in an SMD module package with 8 pins.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMANN001BGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.