The HSCMANN004MGAA5 is an 8-pin surface-mount pressure sensor from Honeywell, designed for gage pressure measurement in air or gas environments. It operates within a temperature range of -20°C to 85°C and has a maximum supply current of 3.5mA. The device can withstand a maximum overload pressure of 0.675bar and has a typical operating supply voltage of 5V. The HSCMANN004MGAA5 features a response time of 1 second and a maximum operating supply voltage of 5.05V. It is suitable for use in board-mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMANN004MGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.004bar |
| Maximum Overload Pressure | 0.675bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.