This 8-pin surface mount pressure sensor from Honeywell measures gage pressure in the range of 0 to 4 inches of water. It operates within a temperature range of -20 to 85 degrees Celsius and can withstand a maximum overload pressure of 270 inches of water. The device requires a supply voltage between 4.95 and 5.05 volts and draws a maximum current of 3.5 milliamps. It has a response time of 1 millisecond and is designed for use in air or gas environments.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMANN004NGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 4inH2O |
| Maximum Overload Pressure | 270inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.