The differential pressure sensor is a device that measures the difference in pressure between two points. It operates within a pressure range of -5inH2O to 5inH2O and can withstand a maximum overload pressure of 300inH2O. The sensor requires a supply voltage between 4.95V and 5.05V and draws a maximum supply current of 3.5mA. It has an accuracy of ±0.25 and a response time of 1ms. The sensor is designed for use in air or gas media and has a typical operating supply voltage of 5V. It is available in an 8-pin SMD module package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMANN005NDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -5inH2O to 5inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.