The differential pressure sensor operates over a range of -5psi to 5psi and can withstand a maximum overload pressure of 30psi. It has an accuracy of ±0.25 and a response time of 1. The device is powered by a supply voltage of up to 3.6V and draws a maximum supply current of 2.1mA. The sensor is designed for use in air or gas media and has a typical operating supply voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMANN005PDAA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -5psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.