The Honeywell HSCMANN005PDAA5 is an 8-pin surface mount differential pressure sensor with an operating pressure range of -5psi to 5psi. It has a maximum overload pressure of 30psi and an accuracy of ±0.25. The device operates within a temperature range of -20°C to 85°C and has a maximum supply current of 3mA. The output voltage is 0.5 to 4.5V and the response time is 1ms. The sensor is designed for use in air or gas media and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMANN005PDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -5psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.