The HSCMANN005PG7A3 is an 8-pin surface-mount pressure sensor from Honeywell, designed for gage pressure measurement within the range of 0 to 5psi. This device features an accuracy of ±0.25% and a response time of 0.46 seconds. The operating temperature range spans from -20 to 85°C, and the typical operating supply voltage is 3.3V. The maximum supply current is 3.9mA, and the maximum overload pressure is 30psi.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMANN005PG7A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.