The HSCMANN005PGSA3 is an 8-pin SMD module gage pressure sensor from Honeywell, operating within a temperature range of -20°C to 85°C. It measures pressure from 0psi to 5psi with an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 30psi and has a response time of 0.46 seconds. The sensor operates on a supply voltage between 3V and 3.6V, with a typical operating voltage of 3.3V and a maximum supply current of 3.9mA.
Honeywell HSCMANN005PGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.