The TruStability HSC Absolute Pressure Sensor is a digital I2C output device with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It features a barbed port style and is designed for board mount applications. The sensor is RoHS compliant and operates within a pressure range of 15PSI, with a maximum pressure rating of 30PSI.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMANN015PA2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Output Type | Digital, I2C |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.