The TruStability HSC Absolute Pressure Sensor is a digital, SPI output device with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is designed for use in board mount applications and is RoHS compliant. The sensor is capable of measuring pressures up to 60PSI, with an operating pressure of 30PSI. It features a high accuracy of 0.25% and is suitable for use in a variety of environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMANN030PASA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Output Type | Digital, SPI |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.