The HSCMANN060PASA3 is an absolute pressure sensor from Honeywell, designed for board mount applications. It operates within a pressure range of 0 to 60psi and can withstand overload pressures of up to 120psi. The device requires a supply voltage of 3.6V, with a typical operating voltage of 3.3V and a maximum supply current of 3.9mA. The sensor features a response time of 0.46ms and an accuracy of ±0.25%. It is suitable for use in air or gas media and is available in an 8-pin SMD module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMANN060PASA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.