The Honeywell HSCMANN060PASA5 is an absolute pressure sensor with a range of 0 to 60psi and a maximum overload pressure of 120psi. It operates on a supply voltage of 4.75 to 5.25 volts and has a maximum supply current of 4.6 milliamps. The sensor has an accuracy of ±0.25 and a response time of 0.46 seconds. It is suitable for use in air or gas media and is available in an 8-pin SMD module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMANN060PASA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.