This 8-pin surface-mount pressure sensor from Honeywell measures gage pressure from 0 to 60psi with an accuracy of ±0.25%. It operates within a temperature range of -20 to 85°C and has a maximum supply current of 2.1mA. The device can withstand an overload pressure of 120psi and is designed for use in air or gas environments. The typical operating supply voltage is 3.3V, with a maximum operating supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMANN060PG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.