The Honeywell HSCMANN060PGSA3 is an 8-pin surface-mount pressure sensor with a gage pressure range of 0 to 60psi. It operates within a temperature range of -20 to 85°C and features an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 120psi and has a response time of 0.46 seconds. The typical operating supply voltage is 3.3V, with a maximum supply current of 3.9mA. The sensor is designed for use in air and gas media and is suitable for board-mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMANN060PGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.