
Piezoresistive pressure sensor with a 0-100 PSI operating range and 0.25% accuracy. Features a vented gauge pressure type, analog voltage output, and a 1ms response time. Operates with a 3V to 3.6V supply voltage and 1.6mA nominal supply current. Housed in a rectangular ceramic package with SMT termination for surface mount applications.
Honeywell HSCMANN100PGAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Height | 13.75mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 250PSI |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 2.97V |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 3.3V |
| Width | 6.99mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMANN100PGAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
