The HSCMANN100PGSA3 is an 8-pin surface-mount pressure sensor from Honeywell, designed for gage pressure measurement within the range of 0 to 100psi. It offers an accuracy of ±0.25% and a response time of 0.46 seconds. The device operates within a temperature range of -20 to 85°C and has a maximum supply current of 3.9mA. The HSCMANN100PGSA3 is suitable for use in air or gas media and is available in an SMD module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMANN100PGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.