The Honeywell HSCMANN150PAAA3 is an absolute pressure sensor with a measurement range of 0 to 150psi. It operates within a supply voltage of 3.6V and a maximum supply current of 2.1mA. The device is accurate to ±0.25 and has a response time of 1. It is designed for use in air or gas media and is suitable for operating temperatures between -20 and 85 degrees Celsius. The sensor is packaged in an SMD module with 8 pins.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMANN150PAAA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.