The Honeywell HSCMANN160MG3A3 is an 8-pin surface-mount pressure sensor with gage type operation and ±0.25% accuracy. It measures pressures from 0 to 0.16 bar and can withstand overload pressures up to 0.85 bar. The device operates within a temperature range of -20 to 85 degrees Celsius and draws a maximum supply current of 3.9 mA. It is designed for use in air and gas media and features a response time of 0.46 ms. The Honeywell HSCMANN160MG3A3 is a board-mount pressure sensor suitable for various environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMANN160MG3A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.16bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.