The HSCMANN250MGAA5 is an 8-pin SMD module gage pressure sensor from Honeywell, designed for use in environmental sensing applications. It operates within a pressure range of 0 to 0.25 bar and maintains an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 1.4 bar and is powered by a supply voltage of up to 5.25V, with a typical operating voltage of 5V. The HSCMANN250MGAA5 has a maximum supply current of 3mA and a response time of 1 second. It is suitable for use in temperatures ranging from -20 to 85°C and is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMANN250MGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.25bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.