This absolute pressure sensor from Honeywell features an operating pressure range of 0 to 1 bar and an accuracy of ±0.25%. It can withstand a maximum overload pressure of 2 bar and has a response time of 0.46 seconds. The device operates within a temperature range of -20 to 85°C and has a maximum supply current of 3.9 mA. It is suitable for use in air or gas environments and is available in an 8-pin SMD module package.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |