
The TruStability HSC pressure sensor features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is a RoHS compliant, ceramic, surface-mount device with a package type of SMT-8. The sensor is designed for use in environments with a maximum pressure of 250PSI and an operating pressure of 100PSI. It communicates via I2C and provides digital output. The sensor is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMANT100PG2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 250PSI |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital, I2C |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.
