The HSCMANV005PG2A5 is a gage pressure sensor with an operating pressure range of 0 to 5psi and a maximum overload pressure of 30psi. It operates within a supply voltage range of 4.75 to 5.25V and has a maximum supply current of 4.6mA. The device has a response time of 0.46 seconds and is accurate to ±0.25%. It is designed for use in air or gas environments and has a typical operating supply voltage of 5V. The HSCMANV005PG2A5 is a surface mount device with an 8-pin SMD module package and is suitable for use in board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMANV005PG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.