The HSCMDRD004MD7A5 is a differential pressure sensor from Honeywell, designed for use in environmental sensing applications. It operates over a pressure range of -0.004 to 0.004 bar and can withstand a maximum overload pressure of 0.675 bar. The device requires a supply voltage between 4.95 and 5.05 volts, with a typical operating voltage of 5 volts. The maximum supply current is 4.6 mA. The sensor is accurate to ±0.25% and has a response time of 0.46 ms. It is suitable for use in air and gas media and is available in an 8-pin SMD module package.
Honeywell HSCMDRD004MD7A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.004bar to 0.004bar |
| Maximum Overload Pressure | 0.675bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.