The TruStability HSC differential pressure sensor is a surface-mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is designed for use in environments where high accuracy is required, with an accuracy of 0.25%. The sensor is RoHS compliant and features a barbed port style. It is suitable for use in a variety of applications, including those where pressure measurements are critical.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMDRD060MDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 0.87PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.