The HSCMDRN001BDSA5 differential pressure sensor from Honeywell operates over a pressure range of -1bar to 1bar and can withstand up to 4bar overload pressure. It has a maximum supply current of 4.6mA and a typical operating supply voltage of 5V. The device is accurate to ±0.25% and has a response time of 0.46ms. The sensor is designed for use in air or gas environments and is available in an 8-pin SMD module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMDRN001BDSA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1bar to 1bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.