
The TruStability HSC TruStability HSC Vented Gauge Pressure Sensor is a digital and analog voltage output device with an accuracy of 0.25%. It operates within a temperature range of -20°C to 85°C and is packaged in a surface mount SMD/SMT format. The sensor is RoHS compliant and suitable for board mount applications.
Honeywell HSCMDRN004NGAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.15PSI |
| Output Type | Digital, Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMDRN004NGAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.