The TruStability HSC Vented Gauge Pressure Sensor is a board mount device with an operating temperature range of -20°C to 85°C. It features an accuracy of 0.25% and is RoHS compliant. The sensor has a max operating pressure of 9.76PSI and outputs data via I2C interface in a surface mount SMD/SMT package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMDRN005NG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.18PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.