The HSCMDRV100PGAA3 is an 8-pin surface mount pressure sensor from Honeywell, designed for gage pressure measurement in air or gas. It operates within a temperature range of -20°C to 85°C and can withstand a maximum overload pressure of 250psi. The device requires a supply voltage of 3.3V, with a typical supply current of 2.8mA. The HSCMDRV100PGAA3 features a response time of 1ms and an accuracy of ±0.25%. It is suitable for use in various applications where precise pressure measurement is required.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMDRV100PGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.