The HSCMLND1.6BA2A3 is an absolute pressure sensor from Honeywell, operating over a pressure range of 0 to 1.6 bar. It can withstand a maximum overload pressure of 4 bar and has an accuracy of ±0.25. The device operates within a temperature range of -20 to 85 degrees Celsius and requires a supply voltage between 3 and 3.6 volts. The typical operating supply voltage is 3.3 volts, and the maximum supply current is 2.1 milliamps. The sensor is available in an SMD module package with 8 pins.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMLND1.6BA2A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1.6bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.