The HSCMLNN001ND2A5 is a differential pressure sensor from Honeywell, operating over a pressure range of -1inH2O to 1inH2O. It can withstand a maximum overload pressure of 270inH2O and has a typical operating supply voltage of 5V. The device has an accuracy of ±0.25% and a response time of 0.46ms. It is designed for use in air and gas media, with a maximum supply current of 4.6mA. The sensor is available in an 8-pin SMD module package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMLNN001ND2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1inH2O to 1inH2O |
| Maximum Overload Pressure | 270inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.