The HSCMLNN010BASA3 is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 10 bar. It can withstand a maximum overload pressure of 17 bar and has an accuracy of ±0.25. The device is powered by a supply voltage of up to 3.6V and draws a maximum supply current of 3.9mA. It is designed for surface mount applications and has a response time of 0.46 seconds. The operating temperature range is from -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMLNN010BASA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 10bar |
| Maximum Overload Pressure | 17bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.