
This pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is designed for surface mount technology and has a response time of 1ms. The sensor is compliant with RoHS regulations and is available in a package quantity of 20.
Honeywell HSCMLNN015PD2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 20 |
| Port Style | Barbless |
| Primary Type | PRESSURE SENSOR |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMLNN015PD2A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.