The HSCMLNN015PGAA5 is an 8-pin surface-mount pressure sensor from Honeywell, designed to measure pressure in the range of 0 to 15psi. It operates within a supply voltage of 4.75 to 5.25V and has a maximum supply current of 3mA. The device has a response time of 1ms and an operating temperature range of -20 to 85°C. It is suitable for use in air and gas media and is a board-mount device.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMLNN015PGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.