The HSCMLNN016MG5A5 is an 8-pin surface-mount pressure sensor from Honeywell, designed for gage pressure measurement. It operates within a pressure range of 0 to 0.016 bar and features an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 0.675 bar and has a response time of 0.46 seconds. It can be powered with a supply voltage between 4.95 and 5.05 volts, with a maximum supply current of 4.6 mA. The sensor is suitable for use in air and gas media and has a typical operating supply voltage of 5 volts. It is designed for board-mount applications and is available in an 8-pin SMD module package.
Honeywell HSCMLNN016MG5A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.016bar |
| Maximum Overload Pressure | 0.675bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.