Honeywell HSCMLNN025MD2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 0.36PSI |
| Output Type | I2C |
| Packaging | Tray |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMLNN025MD2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
