Honeywell HSCMLNN030PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Operating Pressure | 30PSI |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMLNN030PAAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.