The TruStability HSC pressure sensor is a board mount, vented gauge device with an operating temperature range of -20°C to 85°C. It features an accuracy of 0.25% and is designed for use in applications where pressure measurements are required. The sensor is RoHS compliant and has a maximum operating pressure of 60PSI, with an operating pressure of 30PSI. It is available in an SMD/SMT package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMLNN030PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Output Type | Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.