The HSCMLNN040MG7A5 is a gage pressure sensor from Honeywell with a maximum operating pressure range of 0 to 0.04 bar and a maximum overload pressure of 0.75 bar. It operates within a supply voltage range of 4.95 to 5.05 volts and has an accuracy of ±0.25%. The device has a response time of 0.46 seconds and a maximum supply current of 4.6 mA. It is designed for use in air and gas media and is suitable for board mount applications. The sensor is packaged in an SMD module with 8 pins and has a minimum operating temperature of -20°C and a maximum operating temperature of 85°C.
Honeywell HSCMLNN040MG7A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.04bar |
| Maximum Overload Pressure | 0.75bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.