This 8-pin surface mount pressure sensor from Honeywell is a gage device with an operating pressure range of 0 to 0.06 bar. It can withstand a maximum overload pressure of 0.5 bar and has a maximum supply current of 3 mA. The sensor operates within a temperature range of -20 to 85°C and is suitable for use with air or gas media. It has a response time of 0.46 ms and is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMLNN060MG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.06bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.